
65-00-GEL75VT-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GEL75VT-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL75VT-0010 |
Description | THERM-A-GAP 75VT 7.5W/MK 10CC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,36000 Kč | 1 156,36 Kč |
| 10 | 1 023,27500 Kč | 10 232,75 Kč |
| 25 | 974,57600 Kč | 24 364,40 Kč |
| 50 | 939,24900 Kč | 46 962,45 Kč |
| 100 | 905,15870 Kč | 90 515,87 Kč |
| Unit Price without VAT: | 1 156,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,19560 Kč |




