
65-00-GEL50TBL-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GEL50TBL-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL50TBL-0010 |
Description | THERM-A-GAP GEL50TBL 5.0W/MK10CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Parker Chomerics | Thermal Conductivity 5.00W/m-K |
Series | Features Low Outgassing (ASTM E595) |
Packaging Box | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 90°F (10°C ~ 32.22°C) |
Type Silicone Gel | Material Flammability Rating UL94 V-0 |
Size / Dimension 10cc Syringe | Shelf Life Start Date of Manufacture |
Usable Temperature Range -67°F ~ 392°F (-55°C ~ 200°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,59000 Kč | 946,59 Kč |
| 10 | 837,69400 Kč | 8 376,94 Kč |
| 25 | 797,84840 Kč | 19 946,21 Kč |
| 50 | 768,93840 Kč | 38 446,92 Kč |
| 100 | 741,04460 Kč | 74 104,46 Kč |
| 250 | 705,66132 Kč | 176 415,33 Kč |
| Unit Price without VAT: | 946,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,37390 Kč |

