Thermal Silicone Compound, 2 Part 400cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-CIP60-0400

DigiKey Part Number
1944-65-00-CIP60-0400-ND
Manufacturer
Manufacturer Product Number
65-00-CIP60-0400
Description
THERM-A-GAP CIP60 6.0W/MK 400CC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound, 2 Part 400cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound, 2 Part
Size / Dimension
400cc Cartridge
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
Green
Thermal Conductivity
6.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
6 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 824,30571 Kč39 540,28 Kč
Unit Price without VAT:2 824,30571 Kč
Unit Price with VAT:3 417,40991 Kč