
62-16-1015-PAD70TPA | |
|---|---|
DigiKey Part Number | 1944-62-16-1015-PAD70TPA-ND |
Manufacturer | |
Manufacturer Product Number | 62-16-1015-PAD70TPA |
Description | THERM-A-GAP PAD70TPA 7.0 W/M-K G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.160" (4.06mm) |
Manufacturer Parker Chomerics | Adhesive Adhesive - One Side |
Series | Backing, Carrier Aluminum Foil |
Packaging Box | Color Dark Gray |
Part Status Active | Thermal Resistivity 0.27°C/W |
Usage Thermally Conductive | Thermal Conductivity 7.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 18 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 381.00mm x 254.00mm | Storage/Refrigeration Temperature 50°F ~ 90°F (10°C ~ 32.22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8 826,38400 Kč | 44 131,92 Kč |
| Unit Price without VAT: | 8 826,38400 Kč |
|---|---|
| Unit Price with VAT: | 10 679,92464 Kč |

