62-02-0909-PAD30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-16-0909-PAD30A

DigiKey Part Number
1944-62-16-0909-PAD30A-ND
Manufacturer
Manufacturer Product Number
62-16-0909-PAD30A
Description
THERM-A-GAP PAD30A 3.2 W/M-K GAP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 228.60mm x 228.60mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.160" (4.06mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Aluminum Foil
Color
Blue
Thermal Resistivity
0.40°C/W
Thermal Conductivity
3.2W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
261 160,45538 Kč30 171,84 Kč
Unit Price without VAT:1 160,45538 Kč
Unit Price with VAT:1 404,15101 Kč