
62-10-0808-T500 | |
|---|---|
DigiKey Part Number | 1944-1207-ND |
Manufacturer | |
Manufacturer Product Number | 62-10-0808-T500 |
Description | THERM PAD 203.2MMX203.2MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 203.20mm x 203.20mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 305,51000 Kč | 3 305,51 Kč |
| 10 | 2 924,49600 Kč | 29 244,96 Kč |
| 25 | 2 785,10760 Kč | 69 627,69 Kč |
| 50 | 2 683,94340 Kč | 134 197,17 Kč |
| Unit Price without VAT: | 3 305,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 999,66710 Kč |

