
62-08-1015-PAD60A | |
|---|---|
DigiKey Part Number | 1944-62-08-1015-PAD60A-ND |
Manufacturer | |
Manufacturer Product Number | 62-08-1015-PAD60A |
Description | THERM-A-GAP PAD60A 6.0 W/M-K GAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 381.00mm x 254.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.0800" (2.032mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Green | |
Thermal Resistivity | 0.28°C/W | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 562,56300 Kč | 35 625,63 Kč |
| Unit Price without VAT: | 3 562,56300 Kč |
|---|---|
| Unit Price with VAT: | 4 310,70123 Kč |


