
61-12-1015-PAD80LO | |
---|---|
DigiKey Part Number | 1944-61-12-1015-PAD80LO-ND |
Manufacturer | |
Manufacturer Product Number | 61-12-1015-PAD80LO |
Description | THERM-A-GAP PAD80LO 8.0W/MK LOW |
Customer Reference | |
Detailed Description | Thermal Pad Gray 381.00mm x 254.00mm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangle | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.120" (3.05mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22 819,27000 Kč | 22 819,27 Kč |
Unit Price without VAT: | 22 819,27000 Kč |
---|---|
Unit Price with VAT: | 27 611,31670 Kč |