
61-12-1015-PAD70TPG | |
|---|---|
DigiKey Part Number | 1944-61-12-1015-PAD70TPG-ND |
Manufacturer | |
Manufacturer Product Number | 61-12-1015-PAD70TPG |
Description | THERM-A-GAP PAD70TPG 7.0 W/M-K G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.120" (3.05mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Dark Gray | |
Thermal Resistivity | 0.27°C/W | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 927,87000 Kč | 6 927,87 Kč |
| 16 | 5 976,92313 Kč | 95 630,77 Kč |
| 32 | 5 759,64656 Kč | 184 308,69 Kč |
| Unit Price without VAT: | 6 927,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 382,72270 Kč |



