61-16-1015-PAD80LO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-08-1015-PAD80LO

DigiKey Part Number
1944-61-08-1015-PAD80LO-ND
Manufacturer
Manufacturer Product Number
61-08-1015-PAD80LO
Description
THERM-A-GAP PAD80LO 8.0W/MK LOW
Customer Reference
Detailed Description
Thermal Pad Gray 381.00mm x 254.00mm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangle
Outline
381.00mm x 254.00mm
Thickness
0.0800" (2.032mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
8.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 823,99000 Kč12 823,99 Kč
Manufacturers Standard Package
Unit Price without VAT:12 823,99000 Kč
Unit Price with VAT:15 517,02790 Kč