
61-08-1015-PAD70TPG | |
|---|---|
DigiKey Part Number | 1944-61-08-1015-PAD70TPG-ND |
Manufacturer | |
Manufacturer Product Number | 61-08-1015-PAD70TPG |
Description | THERM-A-GAP PAD70TPG 7.0 W/M-K G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Parker Chomerics | Backing, Carrier Fiberglass |
Series | Color Dark Gray |
Packaging Box | Thermal Resistivity 0.27°C/W |
Part Status Active | Thermal Conductivity 7.0W/m-K |
Usage Thermally Conductive | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 90°F (10°C ~ 32.22°C) |
Outline 381.00mm x 254.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 359,98300 Kč | 43 599,83 Kč |
| Unit Price without VAT: | 4 359,98300 Kč |
|---|---|
| Unit Price with VAT: | 5 275,57943 Kč |

