Thermal Pad Orange 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-06-0909-HCS10G

DigiKey Part Number
1944-1056-ND
Manufacturer
Manufacturer Product Number
61-06-0909-HCS10G
Description
THERM PAD 228.6MMX228.6MM ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0600" (1.524mm)
Manufacturer
Parker Chomerics
Material
Silicone
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
Orange
Part Status
Active
Thermal Conductivity
1.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
36 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 504,30000 Kč1 504,30 Kč
101 331,18900 Kč13 311,89 Kč
301 298,87333 Kč38 966,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,30000 Kč
Unit Price with VAT:1 820,20300 Kč