
61-04-0912-976 | |
|---|---|
DigiKey Part Number | 1944-1067-ND |
Manufacturer | |
Manufacturer Product Number | 61-04-0912-976 |
Description | THERM PAD 228.6MMX304.8MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 228.60mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Parker Chomerics | Material Silicone |
Series | Color Gold |
Packaging Bulk | Thermal Conductivity 6.5W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Base Product Number |
Outline 228.60mm x 304.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 998,84000 Kč | 6 998,84 Kč |
| 15 | 6 623,46933 Kč | 99 352,04 Kč |
| Unit Price without VAT: | 6 998,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 468,59640 Kč |

