Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-03-1015-PAD80G

DigiKey Part Number
1944-61-03-1015-PAD80G-ND
Manufacturer
Manufacturer Product Number
61-03-1015-PAD80G
Description
THERM-A-GAP PAD80G 8.3 W/M-K GAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
381.00mm x 254.00mm
Thickness
0.0300" (0.762mm)
Material
-
Adhesive
-
Backing, Carrier
Fiberglass
Color
Dark Gray
Thermal Resistivity
0.15°C/W
Thermal Conductivity
8.3W/m-K
Shelf Life
36 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 565,96000 Kč2 565,96 Kč
122 248,46583 Kč26 981,59 Kč
362 120,58222 Kč76 340,96 Kč
602 063,54000 Kč123 812,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 565,96000 Kč
Unit Price with VAT:3 104,81160 Kč