
60-12-D401-T441 | |
|---|---|
DigiKey Part Number | 1944-1358-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D401-T441 |
Description | THERM PAD 35.81X20.57MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 35.81mm x 20.57mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 35.81mm x 20.57mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 37,76280 Kč | 944,07 Kč |
| 50 | 36,39800 Kč | 1 819,90 Kč |
| 100 | 35,08140 Kč | 3 508,14 Kč |
| 250 | 33,41452 Kč | 8 353,63 Kč |
| 500 | 32,20590 Kč | 16 102,95 Kč |
| 1 000 | 31,36051 Kč | 31 360,51 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


