
60-12-D371-1674 | |
|---|---|
DigiKey Part Number | 1944-60-12-D371-1674-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-D371-1674 |
Description | THERM PAD 41.91X28.96MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 41.91mm x 28.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 65,01000 Kč | 650,10 Kč |
| 25 | 61,93560 Kč | 1 548,39 Kč |
| 50 | 59,69740 Kč | 2 984,87 Kč |
| 100 | 57,53870 Kč | 5 753,87 Kč |
| 250 | 56,26624 Kč | 14 066,56 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

