Thermal Pad Green 17.45mm x 14.28mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-12-5791-T500

DigiKey Part Number
1944-1324-ND
Manufacturer
Manufacturer Product Number
60-12-5791-T500
Description
THERM PAD 17.45MMX14.28MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 17.45mm x 14.28mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
17.45mm x 14.28mm
Thickness
0.0100" (0.254mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50042,68474 Kč21 342,37 Kč
Unit Price without VAT:42,68474 Kč
Unit Price with VAT:51,64854 Kč