Thermal Pad Pink 17.45mm x 14.28mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-12-5791-T441-08

DigiKey Part Number
1944-1308-ND
Manufacturer
Manufacturer Product Number
60-12-5791-T441-08
Description
THERM PAD 17.45MMX14.28MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 17.45mm x 14.28mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
17.45mm x 14.28mm
Thickness
0.0080" (0.203mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.1W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,81400 Kč108,14 Kč
2510,29760 Kč257,44 Kč
509,92780 Kč496,39 Kč
1009,56880 Kč956,88 Kč
2509,11480 Kč2 278,70 Kč
5008,78556 Kč4 392,78 Kč
1 0008,46807 Kč8 468,07 Kč
5 0007,91625 Kč39 581,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč