Thermal Pad Blue 17.45mm x 14.28mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-12-5791-1674

DigiKey Part Number
1944-1292-ND
Manufacturer
Manufacturer Product Number
60-12-5791-1674
Description
THERM PAD 17.45MMX14.28MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 17.45mm x 14.28mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
17.45mm x 14.28mm
Thickness
0.0100" (0.254mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1022,30000 Kč223,00 Kč
2521,24160 Kč531,04 Kč
5020,47720 Kč1 023,86 Kč
10019,73810 Kč1 973,81 Kč
25018,80244 Kč4 700,61 Kč
50018,12212 Kč9 061,06 Kč
1 00017,46656 Kč17 466,56 Kč
5 00017,05038 Kč85 251,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč