
60-12-4997-T500 | |
|---|---|
DigiKey Part Number | 1944-1338-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4997-T500 |
Description | THERM PAD 34.93X20.96MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 34.93mm x 20.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 34.93mm x 20.96mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,87220 Kč | 39 936,10 Kč |
| Unit Price without VAT: | 79,87220 Kč |
|---|---|
| Unit Price with VAT: | 96,64536 Kč |

