
60-12-4661-T500 | |
|---|---|
DigiKey Part Number | 1944-1334-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4661-T500 |
Description | THERM PAD 25.4MM DIA W/ADH GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 25.40mm Dia Round Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-5 | |
Type | Insulator Pad, Sheet | |
Shape | Round | |
Outline | 25.40mm Dia | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,32058 Kč | 32 660,29 Kč |
| Unit Price without VAT: | 65,32058 Kč |
|---|---|
| Unit Price with VAT: | 79,03790 Kč |

