Thermal Pad Black 50.80mm x 12.70mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-12-20264-TW10

DigiKey Part Number
1944-1234-ND
Manufacturer
Manufacturer Product Number
60-12-20264-TW10
Description
THERM TAPE 50.8X12.7MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 50.80mm x 12.70mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Heat Spreading Tape
Shape
Rectangular
Outline
50.80mm x 12.70mm
Thickness
0.0130" (0.330mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
25.00°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1075,90800 Kč759,08 Kč
2572,30040 Kč1 807,51 Kč
5069,68400 Kč3 484,20 Kč
10067,16630 Kč6 716,63 Kč
25063,97336 Kč15 993,34 Kč
50062,41656 Kč31 208,28 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč