60-11-D401-1671
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-D401-1671

DigiKey Part Number
1944-1359-ND
Manufacturer
Manufacturer Product Number
60-11-D401-1671
Description
THERM PAD 35.81X20.57MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 35.81mm x 20.57mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
35.81mm x 20.57mm
Thickness
0.0150" (0.381mm)
Material
Acrylic
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
2.6W/m-K
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,14000 Kč111,14 Kč
1098,32500 Kč983,25 Kč
2593,65560 Kč2 341,39 Kč
5090,27500 Kč4 513,75 Kč
10087,01020 Kč8 701,02 Kč
25082,87216 Kč20 718,04 Kč
50079,87002 Kč39 935,01 Kč
1 00076,97311 Kč76 973,11 Kč
Manufacturers Standard Package
Unit Price without VAT:111,14000 Kč
Unit Price with VAT:134,47940 Kč