
60-11-D397-T500 | |
|---|---|
DigiKey Part Number | 1944-1327-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D397-T500 |
Description | THERM PAD 21.72MMX14.28MM GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 21.72mm x 14.28mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.72mm x 14.28mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,80976 Kč | 13 904,88 Kč |
| Unit Price without VAT: | 27,80976 Kč |
|---|---|
| Unit Price with VAT: | 33,64981 Kč |

