
60-11-D397-T441-08 | |
|---|---|
DigiKey Part Number | 1944-1311-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D397-T441-08 |
Description | THERM PAD 21.72MMX14.28MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 21.72mm x 14.28mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.72mm x 14.28mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 9,22230 Kč | 922,23 Kč |
| 250 | 8,78388 Kč | 2 195,97 Kč |
| 500 | 8,46640 Kč | 4 233,20 Kč |
| 1 000 | 8,16045 Kč | 8 160,45 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

