
60-11-D397-1674 | |
|---|---|
DigiKey Part Number | 1944-1295-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D397-1674 |
Description | THERM PAD 21.72MMX14.28MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 21.72mm x 14.28mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.72mm x 14.28mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,74320 Kč | 243,58 Kč |
| 50 | 9,39040 Kč | 469,52 Kč |
| 100 | 9,05010 Kč | 905,01 Kč |
| 250 | 8,62092 Kč | 2 155,23 Kč |
| 500 | 8,30932 Kč | 4 154,66 Kč |
| 1 000 | 8,00906 Kč | 8 009,06 Kč |
| 5 000 | 7,35199 Kč | 36 759,95 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

