Thermal Pad Blue 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-D394-1674

DigiKey Part Number
1944-1297-ND
Manufacturer
Manufacturer Product Number
60-11-D394-1674
Description
THERM PAD 19.05MMX12.7MM BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0100" (0.254mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,42800 Kč94,28 Kč
258,97040 Kč224,26 Kč
508,64700 Kč432,35 Kč
1008,33620 Kč833,62 Kč
2507,94144 Kč1 985,36 Kč
5007,65462 Kč3 827,31 Kč
1 0007,37786 Kč7 377,86 Kč
5 0006,77257 Kč33 862,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč