Thermal Pad Green 18.03mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-8302-T500

DigiKey Part Number
1944-1325-ND
Manufacturer
Manufacturer Product Number
60-11-8302-T500
Description
THERM PAD 18.03MMX12.7MM GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 18.03mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
18.03mm x 12.70mm
Thickness
0.0100" (0.254mm)
Material
Acrylic
Adhesive
-
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1031,85400 Kč318,54 Kč
2530,34640 Kč758,66 Kč
5029,24600 Kč1 462,30 Kč
10028,19190 Kč2 819,19 Kč
25026,85224 Kč6 713,06 Kč
50025,88088 Kč12 940,44 Kč
1 00024,94394 Kč24 943,94 Kč
5 00022,89370 Kč114 468,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč