
60-11-8302-1671 | |
|---|---|
DigiKey Part Number | 1944-1341-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-8302-1671 |
Description | THERM PAD 18.03MMX12.7MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 18.03mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 55,09900 Kč | 550,99 Kč |
| 25 | 52,49520 Kč | 1 312,38 Kč |
| 50 | 50,59680 Kč | 2 529,84 Kč |
| 100 | 48,77000 Kč | 4 877,00 Kč |
| 250 | 46,45176 Kč | 11 612,94 Kč |
| 500 | 44,77026 Kč | 22 385,13 Kč |
| 1 000 | 43,14837 Kč | 43 148,37 Kč |
| 5 000 | 39,59799 Kč | 197 989,95 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






