Thermal Pad Pink 15.88mm Dia Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-4659-T441-08

DigiKey Part Number
1944-1315-ND
Manufacturer
Manufacturer Product Number
60-11-4659-T441-08
Description
THERM PAD 15.88MM DIA PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 15.88mm Dia Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
DO-4
Type
Insulator Pad, Sheet
Shape
Round
Outline
15.88mm Dia
Thickness
0.0080" (0.203mm)
Material
-
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.1W/m-K
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,54290 Kč7 542,90 Kč
Unit Price without VAT:7,54290 Kč
Unit Price with VAT:9,12691 Kč