
60-11-4659-1674 | |
|---|---|
DigiKey Part Number | 1944-1299-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4659-1674 |
Description | THERM PAD 15.88MM DIA BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 15.88mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-4 | |
Type | Insulator Pad, Sheet | |
Shape | Round | |
Outline | 15.88mm Dia | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,35680 Kč | 233,92 Kč |
| 50 | 9,02080 Kč | 451,04 Kč |
| 100 | 8,69320 Kč | 869,32 Kč |
| 250 | 8,28160 Kč | 2 070,40 Kč |
| 500 | 7,98218 Kč | 3 991,09 Kč |
| 1 000 | 7,69388 Kč | 7 693,88 Kč |
| 5 000 | 7,06264 Kč | 35 313,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

