Thermal Pad Green 40.46mm x 27.94mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-11-4511-T500

DigiKey Part Number
1944-1335-ND
Manufacturer
Manufacturer Product Number
60-11-4511-T500
Description
THERM PAD 40.46X27.94MM GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 40.46mm x 27.94mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Insulator Pad, Sheet
Shape
Rhombus
Outline
40.46mm x 27.94mm
Thickness
0.0100" (0.254mm)
Material
Acrylic
Adhesive
-
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
10104,25500 Kč1 042,55 Kč
2599,30360 Kč2 482,59 Kč
5095,71300 Kč4 785,65 Kč
10092,25470 Kč9 225,47 Kč
25087,86572 Kč21 966,43 Kč
50084,68200 Kč42 341,00 Kč
1 00081,61020 Kč81 610,20 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč