RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-12-1212-0300

DigiKey Part Number
1944-4860-12-1212-0300-ND
Manufacturer
Manufacturer Product Number
4860-12-1212-0300
Description
RF EMI GASKET 12" X 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Sheet
Part Status
Active
Type
Gasket
Shape
Sheet
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.118" (3.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
11 982,91000 Kč1 982,91 Kč
101 657,79300 Kč16 577,93 Kč
251 576,61120 Kč39 415,28 Kč
1001 487,39720 Kč148 739,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 982,91000 Kč
Unit Price with VAT:2 399,32110 Kč