RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 50.000' (15.24m) X 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-12-0610-0500

DigiKey Part Number
1944-4860-12-0610-0500-ND
Manufacturer
Manufacturer Product Number
4860-12-0610-0500
Description
RF EMI GASKET 50' X 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 50.000' (15.24m) X 0.197" (5.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangular
Length
50.000' (15.24m)
Width
24.000" (609.60mm)
Thickness - Overall
0.197" (5.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1238 709,67000 Kč238 709,67 Kč
Unit Price without VAT:238 709,67000 Kč
Unit Price with VAT:288 838,70070 Kč
Alternate Length
RF EMI GASKET X 24" FOOT
In-Stock: 36
Unit Price: 7 016,27000 Kč