RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X Enter Number of Feet in Order Quantity X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-12-0610-0100

DigiKey Part Number
1944-4860-12-0610-0100-DS-ND
Manufacturer
Manufacturer Product Number
4860-12-0610-0100
Description
RF EMI GASKET X 24" FOOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X Enter Number of Feet in Order Quantity X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Rectangular
Length
Enter Number of Feet in Order Quantity
Width
24.000" (609.60mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13 375,85000 Kč3 375,85 Kč
102 863,39200 Kč28 633,92 Kč
252 735,44320 Kč68 386,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 375,85000 Kč
Unit Price with VAT:4 084,77850 Kč
Alternate Length
RF EMI GASKET 50' X 24"
In-Stock: 0
Unit Price: 145 008,62000 Kč