
4860-10-0610-0100 | |
|---|---|
DigiKey Part Number | 1944-4860-10-0610-0100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4860-10-0610-0100 |
Description | RF EMI GASKET X 24" FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X Enter Number of Feet in Order Quantity X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangular | |
Length | Enter Number of Feet in Order Quantity | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Silicone | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 204,71000 Kč | 3 204,71 Kč |
| 10 | 2 714,49500 Kč | 27 144,95 Kč |
| 25 | 2 592,11080 Kč | 64 802,77 Kč |
| Unit Price without VAT: | 3 204,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 877,69910 Kč |


