


4850-12-1212-0400 | |
|---|---|
DigiKey Part Number | 1944-1128-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-1212-0400 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Sheet | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.157" (4.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,80000 Kč | 1 918,80 Kč |
| 10 | 1 601,09800 Kč | 16 010,98 Kč |
| 25 | 1 521,76720 Kč | 38 044,18 Kč |
| 100 | 1 434,56870 Kč | 143 456,87 Kč |
| Unit Price without VAT: | 1 918,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 321,74800 Kč |



