RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-12-0610-0150

DigiKey Part Number
1944-4850-12-0610-0150-DS-ND
Manufacturer
Manufacturer Product Number
4850-12-0610-0150
Description
RFI COND FOAM URATHANE PSA FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Conductive Foam
Shape
Sheet
Width
24.016" (610.00mm)
Length
Enter Number of Feet in Order Quantity
Height
0.059" (1.50mm)
Material
Urethane Foam w/ Silver Fibers
Plating
-
Plating - Thickness
-
Attachment Method
Conductive PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Spool Size
50.000' (15.24m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 883,31000 Kč1 883,31 Kč
101 595,26000 Kč15 952,60 Kč
251 512,30960 Kč37 807,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,31000 Kč
Unit Price with VAT:2 278,80510 Kč