
46-21-1020-9005 | |
|---|---|
DigiKey Part Number | 1944-46-21-1020-9005-ND |
Manufacturer | |
Manufacturer Product Number | 46-21-1020-9005 |
Description | RF EMI ABSORBING SHEET 20" X 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CHO-MUTE™ 9005 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.032" (0.81mm) | |
Operating Temperature | -50°C ~ 160°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 282,12000 Kč | 31 410,60 Kč |
| Unit Price without VAT: | 6 282,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 601,36520 Kč |


