
40-40-1020-S6600 | |
|---|---|
DigiKey Part Number | 1944-40-40-1020-S6600-ND |
Manufacturer | |
Manufacturer Product Number | 40-40-1020-S6600 |
Description | RF EMI GASKET 20" X 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.093" (2.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 906,63000 Kč | 5 906,63 Kč |
| 10 | 5 379,07500 Kč | 53 790,75 Kč |
| Unit Price without VAT: | 5 906,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 147,02230 Kč |





