40-20-1020-S6600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-20-1020-S6600

DigiKey Part Number
1944-40-20-1020-S6600-ND
Manufacturer
Manufacturer Product Number
40-20-1020-S6600
Description
RF EMI GASKET 20" X 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Gasket - Fluorosilicone Elastomer Ag/Al 10.000" (254.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.032" (0.81mm)
Operating Temperature
-
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 748,25000 Kč4 748,25 Kč
Unit Price without VAT:4 748,25000 Kč
Unit Price with VAT:5 745,38250 Kč