RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.066" (1.68mm) X 12.000" (304.80mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-04-28402-1298

DigiKey Part Number
1944-1181-ND
Manufacturer
Manufacturer Product Number
19-04-28402-1298
Description
RF EMI GASKET 12" X 0.066"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.066" (1.68mm) X 12.000" (304.80mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Round
Length
12.000" (304.80mm)
Width
0.066" (1.68mm)
Thickness - Overall
-
Operating Temperature
-55°C ~ 200°C
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100248,99430 Kč24 899,43 Kč
Manufacturers Standard Package
Unit Price without VAT:248,99430 Kč
Unit Price with VAT:301,28310 Kč