
19-04-27855-1298 | |
|---|---|
DigiKey Part Number | 1944-19-04-27855-1298-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-27855-1298 |
Description | RF EMI GASKET 0.048" FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.048" (1.22mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.048" (1.22mm) | |
Thickness - Overall | - | |
Operating Temperature | -55°C ~ 200°C | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 217,14240 Kč | 43 428,48 Kč |
| Unit Price without VAT: | 217,14240 Kč |
|---|---|
| Unit Price with VAT: | 262,74230 Kč |


