RFI Gasket Conductive Elastomer Nickel No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-04-25875-6502

DigiKey Part Number
1944-19-04-25875-6502-DS-ND
Manufacturer
Manufacturer Product Number
19-04-25875-6502
Description
RFI GASKET ELASTOMER NICK FOOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer Nickel No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.050" (1.27mm)
Length
Enter Number of Feet in Order Quantity
Height
-
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-29°C ~ 66°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
300.00' (91.44m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1194,44000 Kč194,44 Kč
10151,24900 Kč1 512,49 Kč
25140,46840 Kč3 511,71 Kč
100128,61900 Kč12 861,90 Kč
250123,31032 Kč30 827,58 Kč
Manufacturers Standard Package
Unit Price without VAT:194,44000 Kč
Unit Price with VAT:235,27240 Kč