
19-04-22371-6502 | |
|---|---|
DigiKey Part Number | 1944-1276-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-22371-6502 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.043" (1.09mm) | |
Length | 12.000" (304.80mm) | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 56,24823 Kč | 22 499,29 Kč |
| Unit Price without VAT: | 56,24823 Kč |
|---|---|
| Unit Price with VAT: | 68,06036 Kč |


