
10-05-4308-S6305 | |
|---|---|
DigiKey Part Number | 1944-10-05-4308-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-4308-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Width | 0.312" (7.92mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.312" (7.92mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 10 | 382,64700 Kč | 3 826,47 Kč |
| 25 | 358,95680 Kč | 8 973,92 Kč |
| 100 | 332,91280 Kč | 33 291,28 Kč |
| 250 | 330,71684 Kč | 82 679,21 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |










