RFI Gasket Conductive Elastomer Nickel No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-W204-6502

DigiKey Part Number
1944-1246-ND
Manufacturer
Manufacturer Product Number
10-04-W204-6502
Description
RFI GASKET ELASTOMER NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer Nickel No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.125" (3.17mm)
Length
12.000" (304.80mm)
Height
-
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-29°C ~ 66°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
200215,36390 Kč43 072,78 Kč
Unit Price without VAT:215,36390 Kč
Unit Price with VAT:260,59032 Kč