
10-04-W163-S6305 | |
|---|---|
DigiKey Part Number | 1944-10-04-W163-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-W163-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.062" (1.57mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 600.00' (182.88m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,22800 Kč | 662,28 Kč |
| 25 | 60,91920 Kč | 1 522,98 Kč |
| 100 | 55,07570 Kč | 5 507,57 Kč |
| 250 | 52,28920 Kč | 13 072,30 Kč |
| 500 | 50,87732 Kč | 25 438,66 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |



