
10-04-1720-6502 | |
|---|---|
DigiKey Part Number | 1944-10-04-1720-6502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-1720-6502 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.103" (2.62mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 10 | 306,50800 Kč | 3 065,08 Kč |
| 25 | 286,87480 Kč | 7 171,87 Kč |
| 100 | 265,28450 Kč | 26 528,45 Kč |
| 250 | 261,44944 Kč | 65 362,36 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |



