RFI Gasket Aluminum Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-1702

DigiKey Part Number
1944-08-1702-ND
Manufacturer
Manufacturer Product Number
08-1702
Description
RFI GASKET ALUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Gasket Aluminum Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
12.000" (304.80mm)
Length
25.00' (7.62m)
Height
0.020" (0.51mm)
Material
Aluminum Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-54°C ~ 260°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
252 841,44920 Kč71 036,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 841,44920 Kč
Unit Price with VAT:3 438,15353 Kč